Reference Only

01000057H

Obsolete
Fuse Clips PC Auto Clip Brass & Tin Plated

Manufacturer:

Mfr Part:
01000057H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Clips
TypeFuse Clip
Fuse Size / Group19.1 x 5.1 mm (ATO , ATC)
Mounting StyleThrough Hole
Current Rating15 A
Contact PlatingTin
PackagingBulk
Body MaterialSpring Brass
Height7.11 mm
Length6.86 mm
Product TypeFuse Clips
ProductBlade Clips
SubcategoryFuses
Termination StylePin
Voltage Rating250 V
Width3.43 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?