Reference Only

00599362

Automotive Connectors .

Manufacturer:

Mfr Part:
00599362

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Connectors
ProductAccessories
GenderSocket (Female)
SeriesEmergency Starter Sockets
PackagingBulk
Contact GenderSocket (Female)
Housing MaterialPlastic
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating24 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$47.95$479.50
$46.44$928.80
$44.91$2,245.50
$42.82$4,282.00
$42.65$8,530.00
Need more?