Reference Only

00594870

Automotive Connectors .

Manufacturer:

Mfr Part:
00594870

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Connectors
Number of Positions7 Position
GenderPlug (Male)
Termination StyleScrew
SeriesEBS 24V Plugs
PackagingBulk
Housing MaterialPlastic
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating24 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.20$1,160.00
Need more?