Reference Only

00594600

Automotive Connectors .

Manufacturer:

Mfr Part:
00594600

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Connectors
Number of Positions15 Position
GenderPlug (Male)
Termination StyleScrew
Series15-Pole 24V Plugs
PackagingBulk
Housing MaterialPlastic
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating24 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.59$2,029.50
Need more?