Reference Only
00554400
Specialized Cables 7-pole 24V Elec Coil Spiral Trailer Conn.
Datasheet
00554400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Specialized Cables | |
| Product | Automotive Cables | |
| Type | 7-Pole Spiral Coil | |
| Connector End A | Plug | |
| Connector End A Pin Count | 7 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 7 Position | |
| Cable Length | 4.5 m | |
| Gender | Male / Male | |
| Voltage Rating | 24 V | |
| Jacket Color | Black | |
| Series | 7-Pole 24V - Medium | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | HYTREL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8544429090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $69.96 | $699.60 | |
| $66.43 | $1,328.60 | |
| $65.77 | $3,288.50 |
Need more?