Reference Only
90342
General Purpose Relays DPDT 240V RELAY
Datasheet
90342 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | General Purpose Relays | |
| Packaging | Box | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
43In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.15 | $29.15 | |
| $28.86 | $144.30 | |
| $28.56 | $285.60 | |
| $28.27 | $706.75 | |
| $27.98 | $1,399.00 | |
| $27.69 | $2,769.00 | |
| $27.41 | $6,852.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes