Reference Only

RC-400112-NN

Automotive Relays RELAY FORM_C 12V BRACKET

Manufacturer:

Mfr Part:
RC-400112-NN

TTI Part:
RC-400112-NN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Relays
Coil Voltage12 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating40 A
Mounting StylePanel Mount
Contact MaterialSilver Alloy (Ag)
SeriesISO Mini Relays
PackagingKit
Coil TerminationPlug In
Coil TypeNon-Latching
Contact TerminationPlug In
Product TypeAutomotive Relays
SubcategoryRelays
TradenameCole Hersee
TypeMini ISO

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 200 / Multiples: 5)
Quantity Unit PriceExt. Price
$3.73$746.00
Need more?

My Notes

Sign into see notes.