Reference Only
RC-400112-DN
Automotive Relays RELAY FORM_C 12V BRACKET DIODE
Datasheet
RC-400112-DN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 40 A | |
| Mounting Style | Panel Mount | |
| Contact Material | Silver Alloy (Ag) | |
| Series | ISO Mini Relays | |
| Packaging | Kit | |
| Coil Termination | Plug In | |
| Coil Type | Non-Latching | |
| Contact Termination | Plug In | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Tradename | Cole Hersee | |
| Type | Mini ISO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,130In Stock
300 expected 23-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.78 | $57.80 | |
| $4.82 | $241.00 | |
| $4.59 | $459.00 | |
| $4.54 | $908.00 | |
| $4.48 | $1,792.00 | |
| $4.43 | $2,658.00 | |
| $4.37 | $11,362.00 |
Need more?
My Notes
Sign into see notes.