Reference Only

PDM71009ZXM

Fuse Holder Accessories HWB60AL WVENT GRID

Manufacturer:

Mfr Part:
PDM71009ZXM

TTI Part:
PDM71009ZXM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder Accessories
SeriesHWB60-AL
PackagingKit
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeFuse Accessories
SubcategoryFuses
TradenameHWB

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Configurator

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$26.08$1,304.00
$24.14$2,414.00
$23.90$3,585.00
$22.65$5,662.50
Need more?
Sign in to add projects and notes