Reference Only

PDM71003ZXM

Fuse Holder PWR DIST MOD w/TPAs HWB60-AL

Manufacturer:

Mfr Part:
PDM71003ZXM

TTI Part:
PDM71003ZXM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesHWB60-AL
ProductFuse Modules
Fuse Size / GroupMINI
TypePower Distribution
Mounting StyleChassis Mount
Current Rating250 A
Termination StyleCrimp
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingKit
ColorBlack
IP RatingIP69X
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses
TradenameHWB

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Configurator

EDA / CAD Models

0In Stock

429
On Order
429 expected 04-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$42.35$84.70
$35.29$352.90
$27.15$1,357.50
$25.57$2,557.00
$25.31$3,796.50
$23.80$5,950.00
Need more?
Sign in to add projects and notes