Reference Only
PDM71001ZXM
Fuse Holder PWR DIST MOD w/TPAs HWB60-AL
Datasheet
PDM71001ZXM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | HWB60-AL | |
| Product | Fuse Modules | |
| Fuse Size / Group | MINI | |
| Type | Power Distribution | |
| Mounting Style | Chassis Mount | |
| Current Rating | 250 A | |
| Termination Style | Crimp | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Kit | |
| Color | Black | |
| IP Rating | IP69X | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Tradename | HWB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
Technical Resources
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.54 | $1,377.00 | |
| $25.40 | $2,540.00 | |
| $22.77 | $5,692.50 | |
| $21.80 | $10,900.00 |
Need more?
Sign in to add projects and notes