Reference Only
PDM61001ZXM
Fuse Holder HWA20 ATO FUSEHOLDER
Datasheet
PDM61001ZXM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | HWA20 | |
| Product | Fuse Holders | |
| Fuse Size / Group | ATO | |
| Type | Power Distribution | |
| Mounting Style | Chassis Mount | |
| Current Rating | 40 A | |
| Termination Style | Crimp | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Kit | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Tradename | HWB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
80In Stock
990 expected 05-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.31 | $263.10 | |
| $21.94 | $1,097.00 | |
| $19.63 | $1,963.00 | |
| $19.11 | $4,777.50 |
Need more?
Sign in to add projects and notes