Reference Only

PDM33004ZXM

Fuse Holder PDM 130A 12C Blk straight

Manufacturer:

Mfr Part:
PDM33004ZXM

TTI Part:
PDM33004ZXM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesHWB12
ProductFuse Modules
Fuse Size / GroupMINI
TypePower Distribution
Mounting StyleChassis Mount
Current Rating130 A
Voltage Rating58 V
Termination StyleCrimp
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingKit
ColorBlack
IP RatingIP69X
Product TypeFuse Holders
SubcategoryFuses
TradenameHWB

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Configurator

EDA / CAD Models

1,520In Stock

2,000 expected 08-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$15.68$627.20
Need more?
Sign in to add projects and notes