Reference Only
PDM32001ZXM
Fuse Holder HWB6 - CLEAR COVER
Datasheet
PDM32001ZXM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | HWB6 | |
| Product | Fuse Modules | |
| Fuse Size / Group | MINI | |
| Type | Power Distribution | |
| Mounting Style | Chassis Mount | |
| Number of Poles | 6 Pole | |
| Current Rating | 68 A | |
| Voltage Rating | 58 V | |
| Termination Style | Crimp | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Color | Clear | |
| IP Rating | IP67, IP69K | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Tradename | HWB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 120 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.49 | $1,498.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes