Reference Only

PDM31003ZXM

Fuse Holder PDM 200A 18C Blk

Manufacturer:

Mfr Part:
PDM31003ZXM

TTI Part:
PDM31003ZXM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesHWB18
ProductFuse Modules
Fuse Size / GroupMINI
TypePower Distribution
Mounting StyleChassis Mount
Current Rating30 A
Termination StyleCrimp
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
IP RatingIP69X
Product TypeFuse Holders
SubcategoryFuses
TradenameHWB

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Configurator

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 36 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.27$333.72
Need more?

My Notes

Sign into see notes.