Reference Only
PDM21001LXM
Fuse Holder Accessories HWB60 w/ TPAs
Datasheet
PDM21001LXM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | HWB60 | |
| Product | Connection Links | |
| Type | Sealed Power Distribution Module | |
| For Use With | 280 Series | |
| IP Rating | IP69X | |
| Packaging | Kit | |
| Height | 68.5 mm | |
| Length | 153.9 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Screw | |
| Number of Poles | 60 Pole | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Quick Connect | |
| Tradename | HWB | |
| Width | 58.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.67 | $37.67 | |
| $31.39 | $156.95 | |
| $27.38 | $273.80 | |
| $27.10 | $677.50 | |
| $23.04 | $1,152.00 | |
| $21.26 | $2,126.00 | |
| $20.04 | $5,010.00 |
Need more?
Sign in to add projects and notes