Reference Only
MAHC0001ZXJ
Fuse Holder INLINE FUSEHOLDER 32V 60A MAXI
Datasheet
MAHC0001ZXJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | MAH | |
| Product | Fuse Holders | |
| Fuse Size / Group | MAXI | |
| Type | Blade Fuse | |
| Mounting Style | In-Line | |
| Number of Poles | 1 Pole | |
| Current Rating | 60 A | |
| Voltage Rating | 32 VDC | |
| Termination Style | Wire Leads | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Tradename | MAXI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
512In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.93 | $67.86 | |
| $28.28 | $282.80 | |
| $27.82 | $834.60 | |
| $25.57 | $1,278.50 | |
| $21.80 | $2,180.00 | |
| $21.58 | $4,316.00 | |
| $20.16 | $8,064.00 | |
| $19.96 | $19,960.00 |
Need more?
Associated Parts

Automotive Fuses 50A 32V Maxi Fuse

Automotive Fuses 60A 32V Maxi Fuse

Automotive Fuses 40A 32V Maxi Fuse

Automotive Fuses 20A 32V Maxi Fuse

Automotive Fuses 25A 32V Maxi Fuse

Automotive Fuses 30A 32V Maxi Fuse

Automotive Fuses 35A 32V Maxi Fuse

Automotive Fuses 32V 40A Maxi Fuse

Automotive Fuses 32V 50A Maxi Fuse
Sign in to add projects and notes