Reference Only
M-750
Disconnect Switches SW BAT SELECT
Datasheet
M-750 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Disconnect Switches | |
| Actuator Style | Knob | |
| Actuator | Knob | |
| Current Rating | 310 A | |
| Mounting Style | Panel Mount | |
| Number of Poles | 1 Pole | |
| Packaging | Bulk | |
| Product Type | Disconnect Switches | |
| Series | M-750 | |
| Subcategory | Switches | |
| Termination Style | Stud | |
| Tradename | Cole Hersee |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509025 |
| TARIC | 8541100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $85.58 | $1,026.96 |
Need more?
Sign in to add projects and notes