Reference Only

M-489

Keylock Switches SW ROT 2POS IGN KEY SCW

Manufacturer:

Mfr Part:
M-489

TTI Part:
M-489

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryKeylock Switches
IlluminatedNon-Illuminated
Voltage Rating DC12 VDC
Termination StyleScrew
Number of Positions2 Position
Housing MaterialBrass
PackagingBulk
Mounting StylePanel Mount
Product TypeKeylock Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509065
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 25)
Quantity Unit PriceExt. Price
$46.64$2,332.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.