Reference Only
M-449
Barrier Terminal Blocks TERM BLOCK 10 GANG
Datasheet
M-449 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Barrier Terminal Blocks | |
| Mounting Style | Panel Mount | |
| Number of Positions | 10 Position | |
| Number of Rows | 2 Row | |
| Packaging | Kit | |
| Product Type | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw | |
| Type | 10-Gang |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
75In Stock
50 expected 24-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.30 | $532.50 | |
| $20.73 | $1,036.50 | |
| $20.50 | $2,050.00 | |
| $20.30 | $5,075.00 |
Need more?
Sign in to add projects and notes