Reference Only

LFMX0007Z-01

Fuse Holder MINIFLEC CUSTOM P/N FOR SEALCO

Manufacturer:

Mfr Part:
LFMX0007Z-01

TTI Part:
LFMX0007Z-01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
ProductFuse Modules
Fuse Size / GroupMCASE+, MINI
TypePower Distribution
Mounting StyleChassis Mount
Number of Poles6 Pole
Current Rating150 A
Voltage Rating9 V to 32 V
Termination StyleWire Leads
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8537109170
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$190.69$57,207.00
Need more?
Sign in to add projects and notes