Reference Only
FHZ515
Fuse Holder Accessories AUTO CVP RLY M5
Datasheet
FHZ515 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | 4P-5P | |
| Product | Covers | |
| Type | 5-Position Fuse Holder Cover | |
| For Use With | FHZ415 Automotive Fuse Block | |
| Packaging | Bulk | |
| Body Material | Thermoplastic (TP) | |
| Number of Poles | 5 Pole | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
580In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.14 | $80.70 | |
| $15.26 | $152.60 | |
| $14.35 | $358.75 | |
| $13.32 | $666.00 | |
| $12.28 | $1,228.00 | |
| $10.48 | $2,620.00 | |
| $10.37 | $5,185.00 | |
| $10.27 | $10,270.00 |
Need more?
Sign in to add projects and notes