Reference Only
FHZ415
Fuse Holder AUTO CVP PROTOTYPE
Datasheet
FHZ415 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | 4P-5P | |
| Product | Fuse Holders | |
| Fuse Size / Group | ZCASE | |
| Type | Power Distribution | |
| Mounting Style | Chassis Mount | |
| Number of Poles | 5 Pole | |
| Current Rating | 400 A | |
| Voltage Rating | 80 V | |
| Termination Style | Stud | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
286In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $63.44 | $126.88 | |
| $60.69 | $606.90 | |
| $51.80 | $1,243.20 | |
| $43.34 | $2,080.32 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes