Reference Only

FHZ00863

Fuse Holder BMZS STUDDED 3 POS KIT

Manufacturer:

Mfr Part:
FHZ00863

TTI Part:
FHZ00863

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesBMZS
ProductFuse Blocks
Fuse Size / GroupZCASE
TypeBattery-Mounted
Mounting StyleChassis Mount
Number of Poles3 Pole
Current Rating325 A
Voltage Rating80 VDC
Termination StyleStud
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Product TypeFuse Holders
SubcategoryFuses
TradenameZCASE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Configurator

EDA / CAD Models

41In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.42$45.42
$38.79$193.95
$34.61$346.10
$31.54$1,261.60
$31.23$2,498.40
$30.92$3,710.40
$30.34$8,495.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes