Reference Only
FHM20200Z
Fuse Holder Accessories MICRO2 Holder Kit Add-A-Circuit
Datasheet
FHM20200Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | Add-A-Circuit | |
| Fuse Size / Group | MICRO2 | |
| Packaging | Bulk | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Tradename | MINI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.24 | $1,048.00 |
Need more?
Associated Parts

Automotive Fuses 32V 7.5A Mini

Automotive Fuses 32V 5A Mini

Automotive Fuses 32V 3A Mini

Automotive Fuses LP MINI 58V SLVR 10A

Automotive Fuses 32V 4A Mini

Automotive Fuses 32V 2A Mini

Automotive Fuses 32V 10A Mini

Automotive Fuses LP MINI 58V SILVR 5A

Automotive Fuses LP MINI 58V SILVER 7.5A

Automotive Fuses LP MINI 58V SILVR 2A
My Notes
Sign into see notes.