Reference Only
FHJC2002G
Fuse Holder JCase w/Cover 8 AWG MNT BRKT
Datasheet
FHJC2002G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | FHJ | |
| Product | Fuse Holders | |
| Fuse Size / Group | JCASE | |
| Type | Low Profile | |
| Mounting Style | In-Line | |
| Number of Poles | 1 Pole | |
| Current Rating | 60 A | |
| Voltage Rating | 32 VDC | |
| Termination Style | Wire Leads | |
| Packaging | Bulk | |
| Color | Black | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Tradename | JCASE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8544499390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.87 | $2,217.50 |
Need more?
Associated Parts

Automotive Fuses 30A Low Profile

Automotive Fuses 40A Low Profile

Automotive Fuses 50A Low Profile

Automotive Fuses 25A Low Profile

Automotive Fuses 20A Low Profile

Automotive Fuses 58V 40A LP Jcase
Sign in to add projects and notes