Reference Only
FHJC1002G
Fuse Holder Holdr JCase w/cover 8AWG standard
Datasheet
FHJC1002G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | FHJ | |
| Product | Fuse Holders | |
| Fuse Size / Group | JCASE | |
| Type | Low Profile | |
| Mounting Style | In-Line | |
| Number of Poles | 1 Pole | |
| Current Rating | 60 A | |
| Voltage Rating | 32 VDC | |
| Termination Style | Wire Leads | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Tradename | JCASE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,125In Stock
7,250 expected on from 18-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.85 | $271.25 | |
| $9.43 | $471.50 | |
| $8.68 | $868.00 | |
| $7.98 | $1,995.00 | |
| $7.64 | $3,820.00 | |
| $7.55 | $7,550.00 |
Need more?
Associated Parts

Automotive Fuses 30A Low Profile

Automotive Fuses 40A Low Profile

Automotive Fuses 25A Low Profile

Automotive Fuses 50A Low Profile

Automotive Fuses 20A Low Profile

Automotive Fuses 58V 40A LP Jcase
My Notes
Sign into see notes.