Reference Only

FHJC1001G

Fuse Holder Holdr JCase w/cover 10AWG standard

Manufacturer:

Mfr Part:
FHJC1001G

TTI Part:
FHJC1001G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesFHJ
ProductFuse Holders
Fuse Size / GroupJCASE
TypeLow Profile
Mounting StyleIn-Line
Number of Poles1 Pole
Current Rating40 A
Voltage Rating32 VDC
Termination StyleWire Leads
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses
TradenameJCASE

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536908585
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Configurator

EDA / CAD Models

11,030In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$9.94$99.40
Need more?

Associated Parts

0895030.Z Littelfuse
Mating Product

Littelfuse

Automotive Fuses 30A Low Profile
0895040.Z Littelfuse
Mating Product

Littelfuse

Automotive Fuses 40A Low Profile
0895025.Z Littelfuse
Mating Product

Littelfuse

Automotive Fuses 25A Low Profile
0895020.Z Littelfuse
Mating Product

Littelfuse

Automotive Fuses 20A Low Profile
0895040.U Littelfuse
Mating Product

Littelfuse

Automotive Fuses 58V 40A LP Jcase
Sign in to add projects and notes