Reference Only

FHAC0001ZXJA

Fuse Holder ATO Inline RED WIRE FUSE HOLDER

Manufacturer:

Mfr Part:
FHAC0001ZXJA

TTI Part:
FHAC0001ZXJA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesATO-FHAC
ProductFuse Holders
Fuse Size / GroupATO
TypeWaterproof
Mounting StyleIn-Line
Number of Poles1 Pole
Current Rating20 A
Voltage Rating32 VDC
Termination StyleWire Leads
PackagingBulk
ColorBlack
IP RatingIP67
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536908585
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Configurator

EDA / CAD Models

2,500In Stock

15,980 expected on  from 26-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$4.20$84.00
$3.41$341.00
$2.75$1,375.00
$2.49$2,490.00
$2.46$4,920.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

0287010.PXCN Littelfuse
Mating Product

Littelfuse

Automotive Fuses ATOF 32V 10A Low-Current Nylon
0287015.PXCN Littelfuse
Mating Product

Littelfuse

Automotive Fuses ATOF 32V 15A Low-Current Nylon
0287001.PXCN Littelfuse
Mating Product

Littelfuse

Automotive Fuses ATOF 32V 1A Low-Current Nylon
0287002.PXCN Littelfuse
Mating Product

Littelfuse

Automotive Fuses ATOF 32V 2A Low-Current Nylon
0287005.PXCN Littelfuse
Mating Product

Littelfuse

Automotive Fuses ATOF 32V 5A Low-Current Nylon
028707.5PXCN Littelfuse
Mating Product

Littelfuse

Automotive Fuses ATOF 32V 7.5A Low-Current Nylon
0287020.PXCN Littelfuse
Mating Product

Littelfuse

Automotive Fuses ATOF 32V 20A Low-Current Nylon
0287010.PXS Littelfuse
Mating Product

Littelfuse

Automotive Fuses 32V 10A ATO Silver Nylon
0287005.PXS Littelfuse
Mating Product

Littelfuse

Automotive Fuses 32V 5A ATO Silver Nylon
0287001.PXS Littelfuse
Mating Product

Littelfuse

Automotive Fuses 32V 1A ATO Silver Nylon

My Notes

Sign into see notes.