Reference Only
DL-21
Panel Mount Indicators - Neon & Incandescent DASH LAMP
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Panel Mount Indicators - Neon & Incandescent | |
| Illumination Color | Black | |
| Voltage Rating | 12 VDC | |
| Termination Style | Wire Leads | |
| Mounting Style | Panel Mount | |
| Illuminated | Illuminated | |
| Packaging | Bulk | |
| Product Type | Panel Mount Indicators - Neon & Incandescent | |
| Series | Hooded Panel Lamps | |
| Subcategory | Switch Accessories | |
| Type | Incandescent |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8531809051 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.57 | $2,554.20 |
Need more?
My Notes
Sign into see notes.