Reference Only

DCNLM50NB24

End of Life
Contactors - Electromechanical 50A 48V 24V COIL

Manufacturer:

Mfr Part:
DCNLM50NB24

TTI Part:
DCNLM50NB24

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryContactors - Electromechanical
Relay Contact Form1 Form A (SPST-NO)
Coil Voltage24 V
Contact Current Rating50 A
Coil TypeDC Type
Switching Voltage48 V
SeriesDCNLM
Coil TerminationScrew
Contact FormSPST-NO
IP RatingIP40
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C
Mounting StyleChassis Mount
PackagingBulk
Product TypeElectromechanical Contactors
ProductRelays
SubcategoryContactors
TypeContactor Relay

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410060
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$55.00$55.00
$50.86$508.60
$46.18$1,154.50
$43.81$1,971.45
$42.95$3,865.50
$42.11$5,684.85
$33.19$8,961.30
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes