Reference Only

DCNLM200NB12

End of Life
Contactors - Electromechanical 200A 48V 12V COIL

Manufacturer:

Mfr Part:
DCNLM200NB12

TTI Part:
DCNLM200NB12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryContactors - Electromechanical
Relay Contact Form1 Form A (SPST-NO)
Coil Voltage12 V
Contact Current Rating200 A
Coil TypeDC Type
Switching Voltage48 V
SeriesDCNLM
Coil TerminationScrew
Contact FormSPST-NO
IP RatingIP40
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C
Mounting StyleChassis Mount
PackagingBulk
Product TypeElectromechanical Contactors
ProductRelays
SubcategoryContactors
TypeContactor Relay

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410060
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$73.32$73.32
$67.85$678.50
$64.02$1,280.40
$61.85$2,474.00
$60.54$3,632.40
$57.77$5,777.00
Need more?

My Notes

Sign into see notes.