Reference Only

DCNLM100NB12-01

End of Life
Contactors - Electromechanical 100A 48V 12V COIL DC

Manufacturer:

Mfr Part:
DCNLM100NB12-01

TTI Part:
DCNLM100NB12-01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryContactors - Electromechanical
Relay Contact Form1 Form A (SPST-NO)
Coil Voltage12 V
Contact Current Rating100 A
Coil TypeDC Type
Switching Voltage48 V
SeriesDCNLM
Coil TerminationScrew
Contact FormSPST-NO
IP RatingIP40
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C
Mounting StyleChassis Mount
PackagingBulk
Product TypeElectromechanical Contactors
ProductRelays
SubcategoryContactors
TypeContactor Relay

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410060
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

23In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$62.48$62.48
$57.83$578.30
$53.24$1,277.76
$51.41$2,467.68
$50.34$3,624.48
$49.08$5,889.60
Need more?

My Notes

Sign into see notes.