Reference Only

DCNLJ250PD12

Contactors - Electromechanical 250A 96V NP 12V COIL

Manufacturer:

Mfr Part:
DCNLJ250PD12

TTI Part:
DCNLJ250PD12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryContactors - Electromechanical
Relay Contact Form1 Form A (SPST-NO)
Coil Voltage12 VDC
Contact Current Rating250 A
Coil TypeDC Type
Switching Voltage96 VDC
SeriesDCNLJ
Contact FormSPST NO
IP RatingIP40
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleChassis Mount
Number of Poles1 Pole
PackagingBulk
Product TypeElectromechanical Contactors
ProductContactor Relays
SubcategoryContactors
TypeHigh Current and Voltage

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410045
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$100.73$100.73
$83.94$251.82
$62.95$377.70
$62.33$747.96
Need more?

My Notes

Sign into see notes.