Reference Only

DCNLJ200NB24

Contactors - Electromechanical 200A 48V NP 24V COIL

Manufacturer:

Mfr Part:
DCNLJ200NB24

TTI Part:
DCNLJ200NB24

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryContactors - Electromechanical
Relay Contact Form1 Form A (SPST-NO)
Coil Voltage24 VDC
Contact Current Rating200 A
Coil TypeDC Type
Switching Voltage48 VDC
SeriesDCNLJ
Contact FormSPST NO
IP RatingIP40
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleChassis Mount
Number of Poles1 Pole
PackagingBulk
Product TypeElectromechanical Contactors
ProductContactor Relays
SubcategoryContactors
TypeHigh Current and Voltage

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410045
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes