Reference Only

DCNLB200NB48-01

End of Life
Contactors - Electromechanical 200A 48V 48V COIL

Manufacturer:

Mfr Part:
DCNLB200NB48-01

TTI Part:
DCNLB200NB48-01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryContactors - Electromechanical
Relay Contact Form1 Form B (SPST-NC)
Coil Voltage48 V
Contact Current Rating200 A
Coil TypeDC Type
Switching Voltage60 VDC
SeriesDCNLB
Coil TerminationScrew
Contact FormSPST-NC
IP RatingIP40
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleChassis Mount
PackagingBulk
Product TypeElectromechanical Contactors
ProductRelays
SubcategoryContactors
TypeContactor Relay

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410060
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$79.37$79.37
$68.25$1,365.00
$65.91$2,636.40
$64.54$3,872.40
$62.92$6,292.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.