Reference Only
DCNLB200NB24
End of Life
Contactors - Electromechanical 200A 48V 24V COIL
Datasheet
DCNLB200NB24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form B (SPST-NC) | |
| Coil Voltage | 24 V | |
| Contact Current Rating | 200 A | |
| Coil Type | DC Type | |
| Switching Voltage | 60 VDC | |
| Series | DCNLB | |
| Coil Termination | Screw | |
| Contact Form | SPST-NC | |
| IP Rating | IP40 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis Mount | |
| Packaging | Bulk | |
| Product Type | Electromechanical Contactors | |
| Product | Relays | |
| Subcategory | Contactors | |
| Type | Contactor Relay |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
19In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $73.74 | $73.74 | |
| $63.41 | $1,268.20 | |
| $61.27 | $2,450.80 | |
| $59.96 | $3,597.60 | |
| $58.46 | $5,846.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes