Reference Only
DCNEVT150-B
End of Life
Contactors - Electromechanical 150A 450V 12V COIL SPST BT MT
Datasheet
DCNEVT150-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Coil Voltage | 12 V | |
| Contact Current Rating | 150 A | |
| Coil Type | DC Type | |
| Switching Voltage | 450 V | |
| Series | DCNEVT150 | |
| Coil Current | 500 mA | |
| Contact Termination | Screw | |
| IP Rating | IP54 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis Mount | |
| Packaging | Bulk | |
| Product Type | Electromechanical Contactors | |
| Subcategory | Contactors | |
| Width | 49.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410045 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $161.01 | $3,220.20 | |
| $152.14 | $9,128.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes