Reference Only

DCNEV250-MB

End of Life
Contactors - Electromechanical DC Contactor Relay 250A, 900V, 24V, SPST NO

Manufacturer:

Mfr Part:
DCNEV250-MB

TTI Part:
DCNEV250-MB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryContactors - Electromechanical
Relay Contact FormSPST (1 Form B)
Coil Voltage24 V
Contact Current Rating250 A
Coil TypeDC Type
Switching Voltage900 V
SeriesDCNEV250
Coil Current3.8 A
Contact TerminationScrew
Height72.6 mm
IP RatingIP67
Length80.7 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleChassis Mount
PackagingBulk
Product TypeElectromechanical Contactors
SubcategoryContactors
Width68.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536490065
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes