Reference Only
DCNEV150-M
End of Life
Contactors - Electromechanical 150A 900V 36V COIL SPST BM
Datasheet
DCNEV150-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Coil Voltage | 36 V | |
| Contact Current Rating | 150 A | |
| Coil Type | DC Type | |
| Series | DCNEV150 | |
| Coil Current | 3.8 A | |
| Contact Termination | Screw | |
| Height | 71.8 mm | |
| IP Rating | IP67 | |
| Length | 80.3 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis Mount | |
| Packaging | Bulk | |
| Product Type | Electromechanical Contactors | |
| Subcategory | Contactors | |
| Width | 65.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
42In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $93.55 | $93.55 | |
| $83.57 | $1,671.40 | |
| $81.93 | $3,277.20 | |
| $80.32 | $4,819.20 | |
| $78.75 | $7,875.00 |
Need more?
Sign in to add projects and notes