Reference Only
BPDMA104HXF1
Fuse Holder PDM - 2 MINI+2 JCase w/ Mounting Feet
Datasheet
BPDMA104HXF1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | MTR | |
| Product | Fuse Modules | |
| Fuse Size / Group | JCASE, MINI | |
| Type | Power Distribution | |
| Mounting Style | Chassis Mount | |
| Number of Poles | 4 Pole | |
| Current Rating | 60 A | |
| Voltage Rating | 32 VDC | |
| Termination Style | Connector | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Kit | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Tradename | HWB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,090In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.53 | $245.30 | |
| $21.58 | $1,079.00 | |
| $19.42 | $1,942.00 | |
| $17.71 | $5,313.00 | |
| $17.53 | $8,765.00 | |
| $17.36 | $17,360.00 |
Need more?
Sign in to add projects and notes