Reference Only
99026
Relay Sockets & Hardware RELAY SOCKET 40A
Datasheet
99026 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Termination Style | Quick Connect Terminal | |
| Current Rating | 40 A | |
| Mounting Style | Bracket | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Series | Plug-In Relay Sockets | |
| Subcategory | Relays | |
| Tradename | Cole Hersee |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.19 | $1,047.50 | |
| $4.02 | $2,010.00 | |
| $3.78 | $3,780.00 | |
| $3.62 | $9,050.00 | |
| $3.57 | $17,850.00 | |
| $3.52 | $26,400.00 |
Need more?
Sign in to add projects and notes