Reference Only

99025

Relay Sockets & Hardware RELAY SOCKET 70A

Manufacturer:

Mfr Part:
99025

TTI Part:
99025

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Termination StyleQuick Connect Terminal
Current Rating70 A
Mounting StyleBracket
PackagingBulk
Product TypeRelay Sockets & Hardware
SeriesPlug-In Relay Sockets
SubcategoryRelays
TradenameCole Hersee

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536698000
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$5.86$29.30
$5.28$52.80
$4.65$232.50
$4.29$429.00
$4.13$826.00
$3.47$3,470.00
$3.42$8,550.00
Need more?

My Notes

Sign into see notes.