Reference Only

98628

Switch Hardware RKR SW PANEL COVER

Manufacturer:

Mfr Part:
98628

TTI Part:
98628

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySwitch Hardware
ProductHole Plugs
TypePanel Cover
For Use With82159-1 & 82159-2 Standard Rocker Switch Cutouts
SeriesRocker Switch Accessories
PackagingBulk
Mounting StylePanel Mount, Snap-In
Mounting TypeSnap In
Product TypeSwitch Hardware
SubcategorySwitch Accessories
TradenameCole Hersee

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

240In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 240 / Multiples: 240)
Quantity Unit PriceExt. Price
$2.56$614.40
$2.52$1,209.60
$2.50$1,800.00
$2.41$2,892.00
Need more?

My Notes

Sign into see notes.