Reference Only
96101
Switch Actuators SW HORN
Datasheet
96101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Switch Actuators | |
| Mounting Style | Chassis Mount | |
| Packaging | Bulk | |
| Product Type | Switch Actuators | |
| Subcategory | Switch Accessories | |
| Termination Style | Screw | |
| Tradename | Cole Hersee |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
210In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.13 | $22.26 | |
| $9.28 | $464.00 | |
| $9.19 | $919.00 | |
| $9.09 | $1,454.40 | |
| $9.00 | $2,250.00 | |
| $8.75 | $4,375.00 | |
| $8.33 | $8,330.00 | |
| $8.24 | $16,480.00 |
Need more?
Sign in to add projects and notes