Reference Only
956-4124
Keylock Switches SW IGN&ST 4POS
Datasheet
956-4124 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Keylock Switches | |
| Current Rating | 10 A | |
| Voltage Rating DC | 12 VDC | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 29 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Keylock Switches | |
| Series | 956 Heavy Duty | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.71 | $1,428.40 |
Need more?
Sign in to add projects and notes