Reference Only
956-3124
Keylock Switches SW ROT IGN & START 3POS LEVER
Datasheet
956-3124 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Keylock Switches | |
| Switch Function | OFF - NONE - ON | |
| Key Type | Diecast Lever | |
| Number of Positions | 3 Position | |
| Current Rating | 10 A | |
| Voltage Rating DC | 12 VDC | |
| Indexing | 40 deg | |
| Illuminated | Non-Illuminated | |
| Housing Material | Steel | |
| Termination Style | Screw | |
| Packaging | Kit | |
| Product Type | Keylock Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
132In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.87 | $61.87 | |
| $58.06 | $290.30 | |
| $54.85 | $548.50 | |
| $52.33 | $1,308.25 | |
| $49.28 | $1,971.20 | |
| $47.95 | $3,836.00 | |
| $46.94 | $5,632.80 | |
| $46.47 | $9,294.00 |
Need more?
Sign in to add projects and notes