Reference Only
95591
Keylock Switches SW ROT IGN & START 3POS
Datasheet
95591 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Keylock Switches | |
| Current Rating | 5 A | |
| Voltage Rating DC | 12 VDC | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Product Type | Keylock Switches | |
| Series | 95 Standard Body | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.51 | $3,751.00 |
Need more?
Sign in to add projects and notes