Reference Only

95061-04

Selector Switches SW ROT IGN 3POS

Manufacturer:

Mfr Part:
95061-04

TTI Part:
95061-04

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySelector Switches
Current Rating3 A
IlluminatedNon-Illuminated
IP RatingIP67
PackagingBulk
Product TypeControl Switches
SubcategorySwitches
Voltage Rating DC36 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536509025
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

141
On Order
141 expected 03-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.38$35.38
$35.03$175.15
$32.72$327.20
$29.75$743.75
$27.70$1,385.00
$25.91$2,591.00
$23.69$5,922.50
Need more?
Sign in to add projects and notes