Reference Only
95060-66
Automotive Fuses ROT SW 2POS KEYED 10A/12VDC
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Packaging | Bulk | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
840In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.54 | $1,592.40 | |
| $23.23 | $2,787.60 | |
| $23.00 | $12,420.00 | |
| $22.77 | $23,225.40 | |
| $22.54 | $56,800.80 | |
| $20.64 | $104,025.60 | |
| $18.58 | $186,171.60 | |
| $18.40 | $460,368.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes